VOLTCRAFT DL220 THP Temperature data logger and Air pressure data logger Unit

MPN
DL-220 THP
Brand
VOLTCRAFT
EAN-13
4016139081298
Order Code
08-1378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £64.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 660 availableBack-order availability date - 06/11/2026

VOLTCRAFT manufactures the DL-220 THP, a comprehensive data logger for recording temperature, humidity, and air pressure with measurement ranges of -30 to +60 °C, 0 to 100 RH, and 300 to 1200 hPa.

This device is suitable for long-term environmental monitoring and continuous data recording, and it features a PDF generator for easy data analysis.

Typical applications include climate study, meteorological research, and maintaining controlled environments.


Type Temperature Datalogger
Manufacturers Warranty 3 Years
Air pressure reading accuracy 2hPa
Air pressure reading Range (max.) 1200hPa
Air pressure reading Range (min.) 300hPa
Battery life 1 year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 19 x 37 x 86 mm
Height 86mm
Humidity reading accuracy 3 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces USB
IP Rating IP65
Length 19mm
Memory (readings) 13340
Misc Attribute DL-220THP
Number of Input Channels 3
Power Supply CR 2450 button cell (1x)
Power supply (details) Lithium button cell (CR2450)
Reading accuracy temperature 0.5°C
Sample rate (max.) 24h
Sample rate (min.) 1min
Sampling interval 1 min - 24 hrs
Temperature reading range -30 up to +60°C
Temperature reading range (max.) +60°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Weight 42g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot