Lascar EL-USB-2 USB Datalogger Temperature and Humidity

MPN
EL-USB-2
Order Code
85-3411
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £59.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 67 in stockAdditional 20 due on 14/12/2026

The Lascar Electronics EL-USB-2 data logger can record up to 16,382 relative humidity and 16,382 temperature readings over the range of 0 to 100% RH and between –35°C to +80°C. Using the included, purpose designed software the collected data can be easily downloaded, via USB, and then analysed via graphs, printed or exported. The data logger may also be set up via the software, which will allow the user to set the logger name, unit of measurement, measurement rate, high and low alarms, start data and time. The unit and software combination is ideal for use in a wide range of environmental and process monitoring applications, both indoor and outdoor and is especially suitable for unattended monitoring.


  • Relative humidity measurement range 0 to 100%
  • Temperature measurement range –35°C to +80°C
  • Dew point indication via software
  • Unit set-up and data download via simple USB configuration
  • Includes Windows software for unit configuration and data manipulation
  • Programmable sample rates
  • Status indication via LEDs
  • Programmable alarm thresholds for %RH and temperature
  • Data stored in non-volatile memory
  • Powered by 1x ½AA 3.6V lithium battery (supplied) - for suitable replacement see Batteries section
  • Translucent cap for protection to IP67

For further details see the FAQ at www.lascarelectronics.com.





Type Data logger
Manufacturers Warranty 1 Year
Calibrated No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot