Lascar EL-USB-CO USB Datalogger Carbon Monoxide

MPN
EL-USB-CO
Order Code
85-3414
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £79.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 5 weeks

The Lascar Electronics EL-USB-CO data logger can take and store up to 32,510 readings of carbon monoxide (CO) concentration over a 0 to 1000ppm measurement range. The gathered data is downloaded to a PC via its USB port where it can be analysed, printed or exported using the included, purpose designed software. The software also allows the setting up of the logger by enabling the logger name to be changed, setting the sampling rate, setting the warning threshold level and setting the start date and time.


  • Measurement range 0 to 1000ppm at –10°C to +40°C
  • Unit set-up and data download via simple USB connection
  • Includes Windows software for unit configuration and data manipulation
  • Programmable sample rates
  • LED indicator for unit status
  • User-programmable warning threshold with visual and audible warning
  • Data stored in non-volatile memory
  • Expected sensor life 4 years
  • Powered by 1x ½AA 3.6V lithium battery (supplied) - for suitable replacement see Batteries section
  • Manufacturer's part EL-USB-CO

For further details see the FAQ at www.lascarelectronics.com/support.



Type Data logger
Manufacturers Warranty 1 Year
Calibrated No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot