1435090 - VOLTCRAFT DL-200 T

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Type Manufacturers Warranty Plug / Socket Air pressure reading accuracy Mounting Direction Battery life Air pressure reading Range (max.) Mounting Type Calibrated Air pressure reading Range (min.) Outer diameter Dim Pin Diameter Colour Height Inside Diameter Humidity reading accuracy Humidity reading range (max.) Outside Ø Interfaces
VOLTCRAFT DL200 T DL200T Temperature data logger Temperature 30 up to +60 °C
VOLTCRAFT DL200 T DL200T Temperature data logger Temperature 30 up to +60 °C
Extended range
Order code: 08-1376
MPN: DL-200 T

Back order - 352 availableBack-order availability date - 06/11/2026
1+ £46.03
Price per unit Ex VAT
Temperature Datalogger 3 Years 1 year Manufacturer's standards (no certificate) (L x W x H) 19 x 37 x 86 mm 86mm USB
VOLTCRAFT DL-210TH Temperature data logger RH data logger Temperature Humidity
VOLTCRAFT DL-210TH Temperature data logger RH data logger Temperature Humidity
Extended range
Order code: 08-1377
MPN: DL-210TH

Back order - 47 availableBack-order availability date - 06/11/2026
1+ £54.79
Price per unit Ex VAT
Temperature Datalogger 3 Years 1 year Manufacturer's standards (no certificate) (L x W x H) 19 x 37 x 86 mm 86mm 3 RH 100 RH USB
VOLTCRAFT DL220 THP Temperature data logger and Air pressure data logger Unit
VOLTCRAFT DL220 THP Temperature data logger and Air pressure data logger Unit
Extended range
Order code: 08-1378
MPN: DL-220 THP

Back order - 660 availableBack-order availability date - 06/11/2026
1+ £64.75
Price per unit Ex VAT
Temperature Datalogger 3 Years 2hPa 1 year 1200hPa Manufacturer's standards (no certificate) 300hPa (L x W x H) 19 x 37 x 86 mm 86mm 3 RH 100 RH USB
VOLTCRAFT VC10906535 Low power cable Low power plug - 5.5 mm 2.5 mm
VOLTCRAFT VC10906535 Low power cable Low power plug - 5.5 mm 2.5 mm
Standard range
Order code: 08-1528
MPN: VC-10906535

Despatched within 4 working days - 597 in stock
3+ £1.83
Price per unit Ex VAT
Low power cable Plug, straight Straight Cable (Assy) 5.50mm 2.5mm Red, Black 2.5mm 5.5mm

Trustpilot