VOLTCRAFT --Conrad CPS-36W 659924

VOLTCRAFT Brand: VOLTCRAFT
VOLTCRAFT VC-11015375, also known as 2203075, is a car USB charger that features dual USB-A outputs, each capable of delivering a current of up to 3 amperes. This unit is designed to provide reliable and efficient power conversion for charging multiple devices simultaneously, making it an essential component for automotive applications where electronic device support is necessary. The charger is particularly suited for integration into vehicle electronic systems for powering devices such as smartphones, tablets, and navigation units, enhancing functionality without compromising on safety or compatibility. As a versatile power solution, the VC-11015375 is engineered to meet the rigorous demands of automotive environments, ensuring consistent performance under varying conditions.
Description Image Product Buy Pricing (Ex VAT) Colour Charging Method Dimensions Diameter Height Input Voltage Length Max. output current No. of outputs Max. output Current per channel Outputs Power Output Voltage Used at Weight Width PSU features Type Inputs Output current (max.) - rounded
VOLTCRAFT VC-11015375 Car USB charger 3A 2x USB-A output
VOLTCRAFT VC-11015375 Car USB charger 3A 2x USB-A output
Standard range
Order code: 18-4691
MPN: VC-11015375

Despatched within 4 working days - 349 in stock
1+ £8.67
Price per unit Ex VAT
Black (L x W x H) 71 x 28 x 28 mm 28mm 12-24V DC 71mm 3A 2 2x USB-A 36W Car 34g 28mm USB charger Cigarette lighter plug 3A
VOLTCRAFT VC-11507505 CQCP-3000 USB charger Black Car HGV Quick Charge 3.0
VOLTCRAFT VC-11507505 CQCP-3000 USB charger Black Car HGV Quick Charge 3.0
Standard range
Order code: 18-4693
MPN: VC-11507505

Despatched within 4 working days - 253 in stock
1+ £9.31
Price per unit Ex VAT
Black (Ø x L) 28 mm x 51 mm 28mm 12 - 24V DC 51mm 3000mA 1 3000mA 1x USB-A 19.5W 3.6 - 12V DC 18g Qualcomm Quick Charge 3.0 USB charger Cigarette lighter plug 3A
VOLTCRAFT VC-13990870 Car USB Charger Silver-black 38W 1xUSB-A 1xUSB-C
VOLTCRAFT VC-13990870 Car USB Charger Silver-black 38W 1xUSB-A 1xUSB-C
Standard range
Order code: 18-4714
MPN: VC-13990870

Despatched within 4 working days - 846 in stock
1+ £7.99
Price per unit Ex VAT
Silver-black (L x W x H) 25 x 26 x 63 mm 63mm 12-24V DC 25mm 3A 2 38W Car 25g 26mm USB charger Cigarette lighter plug 3A
VOLTCRAFT VC-15257660 Car USB charger 40W 2x USB-C Power Delivery 3.0 Silver
VOLTCRAFT VC-15257660 Car USB charger 40W 2x USB-C Power Delivery 3.0 Silver
Standard range
Order code: 18-4737
MPN: VC-15257660

Despatched within 4 working days - 646 in stock
1+ £7.24
Price per unit Ex VAT
Silver-black Power Delivery 3.0 (Ø x L) 20.4 mm x 47.9 mm 20.4mm 12-24V DC 47.9mm 3A 2 2x USB-C® 40W Car 18g USB charger Cigarette lighter plug 3A

Trustpilot