VOLTCRAFT VC-13990870 Car USB Charger Silver-black 38W 1xUSB-A 1xUSB-C

MPN
VC-13990870
Brand
VOLTCRAFT
EAN-13
4064161248073
Order Code
18-4714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 846 in stock

VOLTCRAFT VC-13990870 is a car USB charger designed for efficient and reliable charging in automotive environments. This charger features a sleek silver-black finish and provides a power output of 38 watts through one USB-A port and one USB-C port, allowing compatibility with a wide range of devices. Engineered for use in vehicles, the charger supports the rapid charging of smartphones, tablets, and other portable electronics, making it an essential tool for those requiring dependable power access during travel. With its robust construction and practical design, this charger is well-suited for use in engineering and technical fields where portable device access and charging are frequently necessary. The alternate designation for this product is 2798174 - VOLTCRAFT VC-13990870.
Type USB charger
Colour Silver-black
Dimensions (L x W x H) 25 x 26 x 63 mm
Height 63mm
Input Voltage 12-24V DC
Inputs Cigarette lighter plug
Length 25mm
Max. output current 3A
No. of outputs 2
Output current (max.) - rounded 3A
Power 38W
Suitable For Universal
Used at Car
Weight 25g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot