VOLTCRAFT VC-15257660 Car USB charger 40W 2x USB-C Power Delivery 3.0 Silver

MPN
VC-15257660
Brand
VOLTCRAFT
EAN-13
4064161318332
Order Code
18-4737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 646 in stock

VOLTCRAFT VC-15257660, also known as 3051532, is a robust car USB charger designed to deliver efficient power transfer to electronic devices on the go. This product is equipped with two USB-C ports, providing a total output of 40 watts, and supports Power Delivery 3.0, ensuring fast and reliable charging performance. The silver finish offers a sleek look while maintaining the device's durability, which is crucial for long-term use in various vehicular environments. Engineers might find this product particularly useful in automotive applications where reliable power for multiple devices is necessary, such as in vehicles used for fieldwork, testing, or mobile workstations, ensuring continuous operation of essential devices like tablets and smartphones.
Type USB charger
Charging Method Power Delivery 3.0
Colour Silver-black
Diameter 20.4mm
Dimensions (Ø x L) 20.4 mm x 47.9 mm
Input Voltage 12-24V DC
Inputs Cigarette lighter plug
Length 47.9mm
Max. output current 3A
No. of outputs 2
Output current (max.) - rounded 3A
Outputs 2x USB-C®
Power 40W
Suitable For Universal
Used at Car
Weight 18g

Reviews

Be the first to submit a review

Trustpilot