VOLTCRAFT VC-11015375 Car USB charger 3A 2x USB-A output

MPN
VC-11015375
Brand
VOLTCRAFT
EAN-13
4064161001548
Order Code
18-4691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 349 in stock

VOLTCRAFT VC-11015375, also known as 2203075, is a car USB charger that features dual USB-A outputs, each capable of delivering a current of up to 3 amperes. This unit is designed to provide reliable and efficient power conversion for charging multiple devices simultaneously, making it an essential component for automotive applications where electronic device support is necessary. The charger is particularly suited for integration into vehicle electronic systems for powering devices such as smartphones, tablets, and navigation units, enhancing functionality without compromising on safety or compatibility. As a versatile power solution, the VC-11015375 is engineered to meet the rigorous demands of automotive environments, ensuring consistent performance under varying conditions.
Type USB charger
Colour Black
Dimensions (L x W x H) 71 x 28 x 28 mm
Height 28mm
Input Voltage 12-24V DC
Inputs Cigarette lighter plug
Length 71mm
Max. output current 3A
No. of outputs 2
Output current (max.) - rounded 3A
Outputs 2x USB-A
Power 36W
Suitable For Universal
Used at Car
Weight 34g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot