VOLTCRAFT VC-11507505 CQCP-3000 USB charger Black Car HGV Quick Charge 3.0

MPN
VC-11507505
Brand
VOLTCRAFT
EAN-13
4064161151199
Order Code
18-4693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 253 in stock

VOLTCRAFT VC-11507505 is , also referred to as 2301501 - VOLTCRAFT VC-11507505, designed for efficient in-vehicle charging applications. This CQCP-3000 USB charger, finished in black, is compatible with car and heavy goods vehicle (HGV) environments and integrates Quick Charge 3.0 technology for optimised charging speed and efficiency. Ideal for engineers and technicians requiring rapid power replenishment of their USB devices, it supports a range of voltage levels to accommodate various electronic gadgets and equipment. Its robust construction ensures reliability in demanding automotive settings, providing a versatile solution for managing power needs during transit.
Type USB charger
Colour Black
Diameter 28mm
Dimensions (Ø x L) 28 mm x 51 mm
Input Voltage 12 - 24V DC
Inputs Cigarette lighter plug
Length 51mm
Max. output current 3000mA
Max. output Current per channel 3000mA
No. of outputs 1
Output current (max.) - rounded 3A
Output Voltage 3.6 - 12V DC
Outputs 1x USB-A
Power 19.5W
PSU features Qualcomm Quick Charge 3.0
Suitable For Universal
Weight 18g

Reviews

Be the first to submit a review

Trustpilot