Vogt Verbindungstechnik Crimp Terminals Distributor terminal 629989

The parts produced by Vogt Connection technology, including connectors and distributor terminals, are metal components used for electrical connections.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Tab Width Tab Thickness Gender Connector thickness Connector Width Contact Material Size Connection Angle Insulation Type Support sleeve Type
Vogt Connection Technology 378105.60 Connector 2.8x0.5mm Non-Insulated Metal
Vogt Connection Technology 378105.60 Connector 2.8x0.5mm Non-Insulated Metal
Standard range
Order code: 13-3862
MPN: 378105.60

Despatched within 4 working days - 3,356 in stock
50+ £0.084
Price per unit Ex VAT
Brass, blank Metal 2.8mm 0.5mm 0.5mm 2.8mm Brass 2.8 x 0.5 mm 180° Not insulated No Distributor terminal
Vogt Connection Technology 378108.67 Connector Terminal 2.8x0.8mm Metal Non-Ins
Vogt Connection Technology 378108.67 Connector Terminal 2.8x0.8mm Metal Non-Ins
Standard range
Order code: 13-3863
MPN: 378108.67

Despatched within 4 working days - 922 in stock
25+ £0.198
Price per unit Ex VAT
Brass, blank Metal 2.8mm 0.8mm 0.8mm 2.8mm Brass tin plated 2.8 x 0.8 mm 180° Not insulated No Distributor terminal
Vogt Connection Technology 3838.60 Distributor Terminal Brass 6.3x0.8mm
Vogt Connection Technology 3838.60 Distributor Terminal Brass 6.3x0.8mm
Standard range
Order code: 13-3906
MPN: 3838.60

Despatched within 4 working days - 7,485 in stock
25+ £0.178
Price per unit Ex VAT
Polished brass Brass 6.3mm 0.8mm Tab 0.8mm 6.3mm Brass 6.3 x 0.8 mm 180° Not insulated No Distributor terminal

Trustpilot