Vogt Connection Technology 3838.60 Distributor Terminal Brass 6.3x0.8mm

Image Representative of Range

Vogt Connection Technology 3838.60 Distributor Terminal Brass 6.3x0.8mm

MPN
3838.60
EAN-13
2050000242588
Order Code
13-3906
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,071 in stock

Vogt Verbindungstechnik offers the 3838.60 distributor terminal with a connector width of 6.3 mm and thickness of 0.8 mm, made of brass. It is an uninsulated crimp connector suitable for creating dependable electrical connections. Typical applications include use in automotive and industrial wiring for spade terminal connections.
Insulation Polished brass
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot