Vogt Connection Technology 378108.67 Connector Terminal 2.8x0.8mm Metal Non-Ins

Image Representative of Range

Vogt Connection Technology 378108.67 Connector Terminal 2.8x0.8mm Metal Non-Ins

MPN
378108.67
EAN-13
2050000242335
Order Code
13-3863
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,157 in stock

Vogt Verbindungstechnik's 378108.67 distributor terminal and branch joint connector is a metal, non-insulated component measuring 2.8 mm in width and 0.8 mm in thickness. This crimp connector is typically used in electrical applications for creating secure connections. It is ideal for use in various automotive and electronic spade terminal applications.
Insulation Brass, blank
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Insulation Type Not insulated
Size 2.8 x 0.8 mm
Support sleeve No
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot