Vogt Connection Technology 378105.60 Connector 2.8x0.5mm Non-Insulated Metal

Image Representative of Range

Vogt Connection Technology 378105.60 Connector 2.8x0.5mm Non-Insulated Metal

MPN
378105.60
EAN-13
2050000242236
Order Code
13-3862
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,386 in stock

The Vogt Verbindungstechnik 378105.60 is a distributor terminal and branch joint connector with a width of 2.8 mm and a thickness of 0.5 mm. Made of metal and not insulated, it is typically used in electrical and electronic applications requiring secure crimp connections. This crimp connector is commonly found in various components, connectors, and spade terminals.
Insulation Brass, blank
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass
Insulation Type Not insulated
Size 2.8 x 0.5 mm
Support sleeve No
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot