Vogt Verbindungstechnik Bootlace Ferrules 652503

Vogt Verbindungstechnik produces a range of high-quality ferrules and bootlaces, both insulated and non-insulated, catering to various electrical wiring needs.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Maximum Wire Size mm2 Pin Length Number of Entries Contact Material Maximum Wire Size AWG Content Type
Vogt Verbindungstechnik 450206.67 Ferrule Not insulated Bootlace
Vogt Verbindungstechnik 450206.67 Ferrule Not insulated Bootlace
Standard range
Order code: 18-4678
MPN: 450206.67

Despatched within 4 working days - 1,030 in stock
50+ £0.080
Price per unit Ex VAT
Not insulated 0.75mm² 1 Brass 1 Ferrule
Vogt Verbindungstechnik 460918 Ferrule Insulated Green Bootlace
Vogt Verbindungstechnik 460918 Ferrule Insulated Green Bootlace
Standard range
Order code: 18-4679
MPN: 460918

Despatched within 4 working days - 500 in stock
50+ £0.122
Price per unit Ex VAT
Insulated Green 16mm² 18mm 1 Copper 6 1 Ferrule
Vogt Verbindungstechnik 470112d Ferrule Insulated White Bootlace
Vogt Verbindungstechnik 470112d Ferrule Insulated White Bootlace
Standard range
Order code: 18-4680
MPN: 470112d

Despatched within 4 working days - 396 in stock
100+ £0.079
Price per unit Ex VAT
Insulated White 0.5mm² 2 Copper 2 1 Ferrule

Trustpilot