Vogt Verbindungstechnik 450206.67 Ferrule Not insulated Bootlace

MPN
450206.67
EAN-13
2050012246932
Order Code
18-4678
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,030 in stock

Vogt Verbindungstechnik 450206.67 is a precision-engineered bootlace ferrule designed for robust electrical connections. This uninsulated ferrule, identified by its designation 4502/6 Ms sn - 0.75 x 6, facilitates efficient crimping processes by enhancing the mechanical strength of stranded wires. It offers a durable solution for ensuring secure wire terminations in demanding applications, minimizing potential wire fray and ensuring reliable conductivity. This ferrule is typically employed in various electrical engineering projects and industrial control panels, where consistent performance and electrical integrity are paramount.
Insulation Not insulated
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Brass
Content 1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot