Vogt Verbindungstechnik 470112d Ferrule Insulated White Bootlace

MPN
470112d
EAN-13
2050012246970
Order Code
18-4680
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 496 in stock

Vogt Verbindungstechnik 470112d is a high-quality insulated bootlace ferrule that facilitates optimal electrical connectivity in various applications. This ferrule, also referred to by its alternate description as Vogt Verbindungstechnik 4701/12D Cu sn (2 x 0,5), is engineered for use with stranded wires to ensure efficient crimping and reliable electrical terminations. Constructed to accommodate wires with a cross-sectional area of 2 x 0.5 mm², this product features an insulated design to prevent short circuits and enhance electrical insulation. Commonly used in electrical engineering and control panel assembly, it serves to improve wire durability and connection integrity in contexts requiring secure and precise electrical terminations. The robust design and consistent performance characteristics of this ferrule make it an essential component for professional electrical installations.
Insulation Insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material Copper
Content 1
Maximum Wire Size AWG 2
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot