Vogt Verbindungstechnik 460918 Ferrule Insulated Green Bootlace

MPN
460918
EAN-13
2050012246949
Order Code
18-4679
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

Vogt Verbindungstechnik 460918 is a high-quality insulated bootlace ferrule, designed specifically for efficient and secure electrical terminations. This product is an excellent choice for managing multi-stranded wires, offering 16 x 18 dimensions which correspond to its cross-section and length, providing reliable performance in crimping applications. The ferrule is constructed from copper with a tin-plated surface, ensuring optimal conductivity and corrosion resistance. Primarily used in electrical engineering, control panel assembly, and wiring harnesses, the insulation allows for enhanced safety and reduced risk of short circuits during installation and maintenance in various electrical systems. Its design helps facilitate an organised and stable wiring connection, making it essential for both industrial and domestic electrical installations.
Insulation Insulated
Colour Green
Pin Length 18mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper
Content 1
Maximum Wire Size AWG 6
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot