Vitrex 103421 Versatile Power Pro Wet Saw 750W 110V

MPN
103421
Brand
Vitrex
EAN-13
5011204605361
Order Code
97-5570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £174.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vitrex 10 3420 Versatile Power Pro 750 Wet Saw is a mains powered wet tile saw that has a direct drive system with a quiet induction motor which produces a constant cutting speed for ultra smooth cuts, a water cooling system with large reservoirs, and is fitted with a diamond blade with continuous rim for extra clean cuts.

The extra large cast aluminium cutting table is ideal for supporting oversize tiles. It has an integral ruler and quick lock aluminium rip guide for perfect straight cuts, fully adjustable mitre guide with unique ratchet mechanism and the tables tilt for 15° , 30° and 45° mitres.

Suitable for porcelain, ceramic, granite, natural stone and marble tiles.

Specification

Input Power: 750W
No Load Speed: 2,800/min.
Blade Size: 180mm
Max. Cutting Depth:@90°: 25mm, @45°: 17mm
Weight: 15kg

The Vitrex 10 3420 Versatile Power Pro 750 Wet Saw 110V Version


Type Tile saw

Reviews

Be the first to submit a review

Trustpilot