Versatile Power Pro Wet Saw 750W 240V

Vitrex Brand: Vitrex

The Vitrex 10 3420 Versatile Power Pro 750 Wet Saw is a mains powered wet tile saw that has a direct drive system with a quiet induction motor which produces a constant cutting speed for ultra smooth cuts, a water cooling system with large reservoirs, and is fitted with a diamond blade with continuous rim for extra clean cuts.

The extra large cast aluminium cutting table is ideal for supporting oversize tiles. It has an integral ruler and quick lock aluminium rip guide for perfect straight cuts, fully adjustable mitre guide with unique ratchet mechanism and the tables tilt for 15° , 30° and 45° mitres.

Suitable for porcelain, ceramic, granite, natural stone and marble tiles.

Specification

Input Power: 750W
No Load Speed: 2,800/min.
Blade Size: 180mm
Max. Cutting Depth:@90°: 25mm, @45°: 17mm
Weight: 15kg

The Vitrex 10 3420 Versatile Power Pro 750 Wet Saw 240V Version

Description Image Product Buy Pricing (Ex VAT) Type
Vitrex 103420 Versatile Power Pro Wet Saw 750W 240V
Vitrex 103420 Versatile Power Pro Wet Saw 750W 240V
Standard range
Order code: 97-5569
MPN: 103420

Despatched within 2 working days - 20 in stock
1+ £174.20
Price per unit Ex VAT
Tile saw
Vitrex 103421 Versatile Power Pro Wet Saw 750W 110V
Vitrex 103421 Versatile Power Pro Wet Saw 750W 110V
Standard range
Order code: 97-5570
MPN: 103421

Despatched within 4 working days - 3 in stock
1+ £174.20
Price per unit Ex VAT
Tile saw

Trustpilot