Vitrex 102971 Professional Notched Adhesive Trowel 8mm S/Steel 11 x 4.1/2in

MPN
102971
Brand
Vitrex
EAN-13
5011204614837
Order Code
97-5498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Vitrex Professional Notched Adhesive Trowels are designed for use by the professional installer and are made to the finest quality. They have stainless steel bases and reinforced, dual riveted, rust resistant blades for longer life.

The trowels also have two exposed rivets at the top of the shaft which strengthens the hold on the blade, so that the blade will not come away from the shaft when lifting a tile. A soft grip handle provides extra comfort.

Size: 115 x 280mm (11 x 4.1/2in).

Vitrex Professional Notched Adhesive Trowel.

Size: 115 x 280mm (11 x 4.1/2in).
Square Notches: 8mm.


Type Notched trowel
Length 280mm

Reviews

Be the first to submit a review

Trustpilot