Professional Notched Adhesive Trowels - Stainless Steel

Vitrex Brand: Vitrex

The Vitrex Professional Notched Adhesive Trowels are designed for use by the professional installer and are made to the finest quality. They have stainless steel bases and reinforced, dual riveted, rust resistant blades for longer life.

The trowels also have two exposed rivets at the top of the shaft which strengthens the hold on the blade, so that the blade will not come away from the shaft when lifting a tile. A soft grip handle provides extra comfort.

Size: 115 x 280mm (11 x 4.1/2in).

Vitrex Professional Notched Adhesive Trowel.

Size: 115 x 280mm (11 x 4.1/2in).
Sqaure Notches: 10mm.

Description Image Product Buy Pricing (Ex VAT) Width Type Length
Vitrex 102970 Professional Notched Adhesive Trowel 4mm S/Steel 11 x 4.1/2in
Vitrex 102970 Professional Notched Adhesive Trowel 4mm S/Steel 11 x 4.1/2in
Standard range
Order code: 97-5497
MPN: 102970

Despatched within 2 working days - 20 in stock
1+ £10.98
Price per unit Ex VAT
115mm Notched trowel 280mm
Vitrex 102957 Professional Notched Adhesive Trowel 6mm S/Steel 11 x 4.1/2in
Vitrex 102957 Professional Notched Adhesive Trowel 6mm S/Steel 11 x 4.1/2in
Standard range
Order code: 97-5496
MPN: 102957

Despatched within 2 working days - 50 in stock
1+ £13.72
Price per unit Ex VAT
Notched trowel 280mm
Vitrex 102971 Professional Notched Adhesive Trowel 8mm S/Steel 11 x 4.1/2in
Vitrex 102971 Professional Notched Adhesive Trowel 8mm S/Steel 11 x 4.1/2in
Standard range
Order code: 97-5498
MPN: 102971

Despatched within 2 working days - 15 in stock
1+ £10.98
Price per unit Ex VAT
Notched trowel 280mm
Vitrex 102909 Professional Notched Adhesive Trowel 10mm S/Steel 11 x 4.1/2in
Vitrex 102909 Professional Notched Adhesive Trowel 10mm S/Steel 11 x 4.1/2in
Standard range
Order code: 97-5495
MPN: 102909

Despatched within 2 working days - 50 in stock
1+ £10.98
Price per unit Ex VAT
Notched trowel 280mm

Trustpilot