Vitrex 102906 Professional Notched Adhesive Trowel 20mm S/Steel 11 x 4.1/2in

MPN
102906
Brand
Vitrex
EAN-13
5011204602407
Order Code
97-5494
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Vitrex 10 2906 Professional Notched Adhesive Trowel with a rust resistant stainless steel base. Solid aluminium shank with soft touch handle for extra comfort.

Size: 280 x 115mm (11 x 4.1/2in).
Round Notches: 20mm.


Type Notched trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot