TruSemi SB130 Schotky Barrier Diode

MPN
SB130
Brand
TruSemi
Order Code
47-2534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.681
25+ £0.383
100+ £0.275
500+ £0.222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 5,976 in stockAdditional quantity lead time 12 weeks

Schottky barrier diode designed for high efficiency rectification in switch mode power supplies, regulators, etc.


  • DO-41 package
  • Rated 1A
  • Repetitive peak reverse voltage 30V
  • Peak forward surge current 40A
  • Forward voltage 0.5V
Max Forward Current 40A
Peak Reverse Voltage 30V
Operating Temperature 125°C
Package DO-41

Reviews

Be the first to submit a review

Trustpilot