Vishay T93YB101KT20 T93YB String potentiometer linear 0.5W 0.1kΩ 1pc Trimmer

MPN
T93YB101KT20
Brand
Vishay
EAN-13
2050009797812
Order Code
18-4626
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4,550 availableBack-order availability date - 01/12/2026

Vishay's T93YB101KT20 is a robust linear trimmer potentiometer designed for precise applications requiring fine-tuning resistance with a power rating of 0.5 watts. It features a resistance value of 0.1 kilohms, making it suitable for a range of low-resistance circuits. This component, also referenced as 3026906, is engineered to provide reliable performance in challenging environments, thanks to its high-quality construction. It finds typical applications in calibration and tuning tasks within electronic devices, including sensors and signal processing equipment, where accuracy and stability of resistance values are critical.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 5.08mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 0.1kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot