Vishay T93YA473KT20 T93YA Series String potentiometer 0.5 W 47 kΩ 1 pc

MPN
T93YA473KT20
Brand
Vishay
EAN-13
2050009797768
Order Code
18-4625
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.853
10+ £0.791
100+ £0.743
500+ £0.723
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Vishay's T93YA473KT20 is a part of the T93YA Series string potentiometers, designed to meet demanding engineering requirements. This product features a resistance of 47 kO with a power rating of 0.5 watts, making it suitable for precision applications where refined resistance adjustments are necessary. Engineers might employ the T93YA473KT20 in circuits that require precise variable voltage division or signal conditioning. Its robust construction ensures reliable performance in various electronic configurations, maintaining stability across a range of operational conditions. Known under the alternate description 3026901, this component is tailored for projects necessitating accurate control of electrical parameters.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 47kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot