Vishay T93YA223KT20 T93YA Series Potentiometer Linear 0.5 W 22 kΩ 1 pc Trimmer

MPN
T93YA223KT20
Brand
Vishay
EAN-13
2050009797751
Order Code
18-4617
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.18
100+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Vishay T93YA223KT20 is a precision trimmer potentiometer designed for linear resistance adjustment, part of the T93YA series. This component features a nominal resistance of 22 kO and a power rating of 0.5 W, making it suitable for fine-tuning applications where precise control of resistance is essential. The Vishay T93YA223KT20 offers a robust performance in a compact form, suitable for use in various circuit tuning applications such as calibrating circuits, adjusting signal levels, and setting bias levels in amplifiers. Such trimmers are commonly employed in communication equipment, instrumentation, and other electronic systems where reliability and precision are paramount. The alternate description for this model is 3026900 - Vishay T93YA223KT20.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 22kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot