Vishay Mbb02070C3309Fct00 Metal Film Resistor 33Ω Axial Lead 0.60 W 1%

MPN
MBB02070C3309FCT00
Brand
Vishay
EAN-13
2050009786625
Order Code
18-4483
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

Vishay MBB02070C3309FCT00 is a highly reliable metal film resistor designed with precision and accuracy in mind. This axial lead resistor has a resistance of 33 ohms and can handle power up to 0.60 watts, with a tolerance of 1%, making it suitable for applications requiring stability and precision. The thermal coefficient of resistance is rated at 50 ppm/°C, ensuring consistent performance across a range of temperatures. This component is typically utilised in precision circuits, analogue devices, and instrumentation where dependable resistor performance is crucial. Its robust design and reliable electrical characteristics make it an essential component in professional electronic designs and circuits.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 33Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot