Vishay MBA02040C1003FCT00 resistor metal film 100 kΩ axial lead 0.40 W 1%

MPN
MBA02040C1003FCT00
Brand
Vishay
EAN-13
2050009786595
Order Code
18-4454
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 472 in stock

Vishay MBA02040C1003FCT00 is a precision metal film resistor designed to provide reliable performance in demanding electronic applications. With a resistance value of 100 kO and an impedance tolerance of 1%, this resistor ensures precise control over current flow in circuits where accuracy is paramount. It features an axial lead configuration and can handle a power rating of up to 0.40 W, making it suitable for use in various signal processing, measurement, and control systems. Widely utilised in industrial and consumer electronics, the Vishay MBA02040C1003FCT00 offers excellent stability and low noise characteristics, ideal for applications that require dependable electrical performance.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 100kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.40W
PPM 50ppm/°C
Content 1
Diameter 1.60mm
Dimensions (Ø x L) 1.60 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot