Vishay DCu0805182 DCu Resistor 82Ω SMD 0805 0.125 W 1% 100 PPM

MPN
DCU 0805 1 82
Brand
Vishay
EAN-13
2050000110207
Order Code
18-4445
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
600+ £0.0061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

Vishay DCu0805182 is a precision resistor featuring an 82 O resistance value, designed for surface-mount assembly with its 0805 package size, which is equivalent to the 0603 type commonly used in electronics. This cermet SMD resistor is engineered to handle a power rating of 0.125 watts with a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring reliable performance in varying thermal conditions. It is ideal for use in signal processing, measurement systems, and precision electronics where stable resistance is critical. The DCu0805182's compact form factor and reliability make it a preferred choice for engineers looking to design compact and efficient electronic circuits.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 82Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot