Vishay DCu08051 Cermet Resistor 27KΩ SMD 0805 0.125W 1% 100PPM Tape Cut

MPN
DCU 0805 1 27k
Brand
Vishay
EAN-13
2050000110795
Order Code
18-4435
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
950+ £0.0037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,188 in stock

Vishay DCu08051 Cermet Resistor is engineered with a resistance value of 27 kO, fitting within an 0805 surface-mount device format. Crafted to meet demanding specifications, this resistor features a power rating of 0.125 watts and a precision tolerance of 1%, making it highly reliable for precise voltage regulation and current limiting applications in electronic circuits. Its temperature coefficient of 100 parts per million (ppm) ensures stability across varying thermal conditions, making it ideal for telecommunications, industrial control systems, and automotive electronics. Delivered in tape cut form, the DCu08051 Cermet Resistor is designed for efficient integration into high-density printed circuit boards.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 27kΩ
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot