Vishay DCu08051 Cermet Resistor 270Ω SMD 0805 0.125W 1% 100PPM Tape Cut

MPN
DCU 0805 1 270
Brand
Vishay
EAN-13
2050000110313
Order Code
18-4434
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
950+ £0.0037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,803 in stock

Vishay DCu08051 cermet resistor is a surface-mount device (SMD) resistor featuring a resistance of 270 ohms. It is housed in an 0805 package, ideal for compact electronic circuits where space is a constraint. This resistor boasts a power rating of 0.125 watts, offering reliable performance in precision applications with a tolerance of 1% and a temperature coefficient of 100 parts per million (ppm), indicating stability across various temperatures. Typically used in signal processing, telecommunications, and instrumentation, this component ensures accurate resistance that is critical for maintaining circuit functionality and integrity. Provided in tape cut format, it simplifies integration into automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 270Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot