Vishay DCu08051 Cermet Resistor 12Ω SMD 0805 0.125W 1% 100PPM 1Pieces Tape Cut

MPN
DCU 0805 1 12
Brand
Vishay
EAN-13
2050000110016
Order Code
18-4428
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
600+ £0.0072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,858 in stock

Vishay DCu08051 cermet resistor is a high-quality surface-mount device designed for use in compact electronic applications. This resistor features a resistance value of 12 ohms with a power rating of 0.125 watts, and it offers a precision tolerance of 1 percent. Its stable performance is ensured by a low temperature coefficient of 100 parts per million, making it suitable for environments where thermal stability is crucial. Packaged in the 0805 size, the DCu08051 is ideal for integration in a variety of circuit designs such as telecommunications, consumer electronics, and industrial equipment where reliable performance and space efficiency are of importance. Supplied on tape cut format, it allows for easy incorporation into automated assembly processes, ensuring consistency and efficiency in mass production.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 12Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot