Vishay DCu 0805 Cermet Resistor 820 Kohm SMD 0805 0.125W 1 Percent 100PPM

Vishay DCu 0805 Cermet Resistor 820 Kohm SMD 0805 0.125W 1 Percent 100PPM

Order Code:

18-4447

Brand: Vishay MPN: DCU 0805 1 820k EAN-13: 2050000111150

Discontinued


Vishay DCU 0805 Cermet Resistor with part number 428582 is a surface-mount device specifically designed for precision applications where stable resistance is required. This component showcases a resistance value of 820 kO with a tolerance of 1%, ensuring minimal deviation in performance, making it ideal for calibration and signal processing tasks. Designed in the 0805 package, the resistor has a power rating of 0.125 watts and a temperature coefficient of 100 ppm/°C, ensuring stability over a wide temperature range. Commonly employed in electronic circuits, the resistor is suitable for use in telecommunications, instrumentation, and other precision electronic systems. Delivered in a tape cut format for automated assembly, this cermet resistor is valued for its reliability in maintaining consistent performance under varying conditions.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 820kO
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

You may also like


Trustpilot