Vishay DCu 0805 Cermet Resistor 750Ω SMD 0805 0.125 W 1 % 100 PPM Tape Cut

MPN
DCU 0805 1 750
Brand
Vishay
EAN-13
2050000110429
Order Code
18-4444
Country of Origin
Germany
  • Quickly find another product in this range by Resistance:

View Full Product Range (19)
Qty Unit Price (Ex VAT)
600+ £0.0072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 491 in stock

Vishay 427853 is the DCu 0805 Cermet Resistor, showcasing its precision and reliability in electronic applications. This surface-mount device (SMD) resistor features a resistance value of 750 ohms and is housed in an 0805 package, with a power rating of 0.125 watts and a tolerance of 1 per cent. The temperature coefficient is maintained at 100 ppm, ensuring stability over a range of temperatures. Such specifications make it an excellent choice for precision circuits, impedance matching, and RF applications, where accurate resistance values and thermal stability are crucial. The resistor is supplied in a tape cut format, facilitating ease of use in automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 750Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot