Vishay Crcw12066K80Fktabc Cermet Resistor 6.8KΩ SMD 1206 0.25 W 1% 1Pc

MPN
CRCW12066K80FKTABC
Brand
Vishay
EAN-13
2050009795474
Order Code
18-4422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
950+ £0.0055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,700 in stock

Vishay CRCW12066K80FKTABC is a precision cermet resistor designed for surface mounting, featuring a resistance of 6.8 kO with a 1% tolerance. This 1206 SMD component is tailored for efficient performance in compact circuit designs, boasting a power rating of 0.25 watts that suits it for moderate power dissipation requirements. Commonly found on tape for ease of automated assembly, this resistor's characteristics make it ideal for applications in electronic circuits where space efficiency and reliability are critical, such as in consumer electronics, telecommunications, and specialised industrial equipment. Its precision and stability are well-suited for signal processing, filtering, and precise voltage division tasks where minimal deviation from rated values is essential.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 6.8kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot