Vishay Crcw120622K0Fktabc Resistor 22KΩ SMD 1206 0.25 W 1% 1Pc Tape

MPN
CRCW120622K0FKTABC
Brand
Vishay
EAN-13
2050009797508
Order Code
18-4406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

Vishay CRCW120622K0FKTABC is a surface-mount resistor characterised by a resistance value of 22 kO, housed in a 1206 package, designed to deliver a power rating of 0.25 watts with a tolerance of 1%. This cermet resistor offers precision and reliability for use in various electronic circuits requiring stable performance under different environmental conditions, making it ideal for use in consumer electronics, telecommunications, and automotive applications where compact size and thermal management are crucial. The resistor is supplied in a tape format, ensuring efficient handling and placement in automated assembly processes, particularly for high-volume production scenarios, and supports engineers in delivering high-precision designs.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 22kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot