Vishay CRCW08051K00FKTABC 1K 1% 100PPM 0805 Chip Resistor 5k reel

MPN
CRCW08051K00FKTABC
Brand
Vishay
Order Code
73-0432
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 months

A 1K 0805 standard thick film chip resistor. The resistor is manufactured using a metal glaze on a high quality ceramic substrate.


  • Tolerance 1%
  • TCR 100ppm
  • Pure tin solder contacts
  • AEC-Q200 Qualified
  • Supplied on reels of 5000

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Chip resistor
Resistance 1kΩ
Tolerance 1%
Voltage 150V
Power Rating 0.125W
PPM 100ppm
Case Size 0805

Reviews

Be the first to submit a review

Trustpilot