Vishay CRCW Series 0805 Standard Thick Film Chip Resistors 1% 100PPM Reel of 5K

Vishay Brand: Vishay

A range of 0805 size standard thick film chip resistors. The resistors are manufactured using a metal glaze on a high quality ceramic substrate and the range includes a zero ohm resistor.

  • Tolerance 1%
  • TCR 100ppm
  • Pure tin solder contacts
  • AEC-Q200 Qualified
  • Supplied on reels of 5000
Description Image Product Buy Pricing (Ex VAT) Resistance Type Tolerance Voltage Power Rating PPM Case Size
Vishay CRCW08050000Z0TABC Zero Ohm 0805 Chip Resistor 5k reel
Vishay CRCW08050000Z0TABC Zero Ohm 0805 Chip Resistor 5k reel
Standard range
Order code: 73-0400
MPN: CRCW08050000Z0TABC

Despatched same day - 3 in stockAdditional quantity lead time 8 months
1+ £8.65
Price per unit Ex VAT
0Ω Chip resistor 1% 150V 0.125W 100ppm 0805
Vishay CRCW08051K00FKTABC 1K 1% 100PPM 0805 Chip Resistor 5k reel
Vishay CRCW08051K00FKTABC 1K 1% 100PPM 0805 Chip Resistor 5k reel
Standard range
Order code: 73-0432
MPN: CRCW08051K00FKTABC

Despatched same day - 5 in stockAdditional quantity lead time 8 months
1+ £9.87
Price per unit Ex VAT
1kΩ Chip resistor 1% 150V 0.125W 100ppm 0805
Vishay CRCW08054K70FKTABC 4K7 1% 100PPM 0805 Chip Resistor 5k reel
Vishay CRCW08054K70FKTABC 4K7 1% 100PPM 0805 Chip Resistor 5k reel
Standard range
Order code: 73-0440
MPN: CRCW08054K70FKTABC

Despatched same day - 5 in stockAdditional quantity lead time 8 months
1+ £9.87
Price per unit Ex VAT
4.7kΩ Chip resistor 1% 150V 0.125W 100ppm 0805
Vishay CRCW080510K0FKTABC 10K 1% 100PPM 0805 Chip Resistor 5k reel
Vishay CRCW080510K0FKTABC 10K 1% 100PPM 0805 Chip Resistor 5k reel
Standard range
Order code: 73-0444
MPN: CRCW080510K0FKTABC

Despatched same day - 3 in stockAdditional quantity lead time 8 months
1+ £9.87
Price per unit Ex VAT
10kΩ Chip resistor 1% 150V 0.125W 100ppm 0805
Vishay CRCW080522K0FKTABC 22K 1% 100PPM 0805 Chip Resistor 5k reel
Vishay CRCW080522K0FKTABC 22K 1% 100PPM 0805 Chip Resistor 5k reel
Standard range
Order code: 73-0448
MPN: CRCW080522K0FKTABC

Despatched same day - 2 in stockAdditional quantity lead time 8 months
1+ £11.89
Price per unit Ex VAT
22kΩ Chip resistor 1% 150V 0.125W 100ppm 0805
Vishay CRCW080533K0FKTABC 33K 1% 100PPM 0805 Chip Resistor 5k reel
Vishay CRCW080533K0FKTABC 33K 1% 100PPM 0805 Chip Resistor 5k reel
Standard range
Order code: 73-0450
MPN: CRCW080533K0FKTABC

Despatched same day - 11 in stockAdditional quantity lead time 8 months
1+ £10.78
Price per unit Ex VAT
33kΩ Chip resistor 1% 150V 0.125W 100ppm 0805
Vishay CRCW08051M00FKTABC 1M 1% 100PPM 0805 Chip Resistor 5k reel
Vishay CRCW08051M00FKTABC 1M 1% 100PPM 0805 Chip Resistor 5k reel
Extended range
Order code: 73-0466
MPN: CRCW08051M00FKTABC

Despatched same day - 1 in stockContact us for additional stock
1+ £5.40
Price per unit Ex VAT
1MΩ Chip resistor 1% 150V 0.125W 100ppm 0805

Trustpilot