Vishay CRCW0603100KFKTABC 100K 1% 100PPM 0603 Chip Resistor 5k Reel

MPN
CRCW0603100KFKTABC
Brand
Vishay
Order Code
73-0037
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 8 months

A 100K 0603 standard thick film chip resistor. The resistor is manufactured using a metal glaze on a high quality ceramic substrate.


  • Tolerance 1%
  • TCR 100ppm
  • Pure tin solder contacts
  • AEC-Q200 Qualified
  • Supplied on reels of 5000

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Chip resistor
Resistance 100kΩ
Tolerance 1%
Voltage 75V
Power Rating 0.1W
PPM 100ppm
Case Size 0603

Reviews

Be the first to submit a review

Trustpilot