Vishay CRCW Series 0603 Standard Thick Film Chip Resistors 1% 100ppm Reel of 5K

Vishay Brand: Vishay

A range of 0603 size standard thick film chip resistors. The resistors are manufactured using a metal glaze on a high quality ceramic substrate and the range includes a zero ohm resistor.

  • Tolerance 1%
  • TCR 100ppm
  • Pure tin solder contacts
  • AEC-Q200 Qualified
  • Supplied on reels of 5000
Description Image Product Buy Pricing (Ex VAT) Resistance Type Tolerance Voltage Power Rating PPM Case Size
Vishay CRCW06030000Z0TABC Zero Ohm 0603 Chip Resistor 5k Reel
Vishay CRCW06030000Z0TABC Zero Ohm 0603 Chip Resistor 5k Reel
Standard range
Order code: 73-0000
MPN: CRCW06030000Z0TABC

Despatched same day - 4 in stockAdditional quantity lead time 8 months
1+ £4.95
Price per unit Ex VAT
0Ω Chip resistor 1% 75V 0.1W 100ppm 0603
Vishay CRCW060310R0FKTABC 10R 1% 100PPM 0603 Chip Resistor 5k Reel
Vishay CRCW060310R0FKTABC 10R 1% 100PPM 0603 Chip Resistor 5k Reel
Standard range
Order code: 73-0004
MPN: CRCW060310R0FKTABC

Despatched same day - 4 in stockAdditional quantity lead time 8 months
1+ £6.18
Price per unit Ex VAT
10Ω Chip resistor 1% 75V 0.1W 100ppm 0603
Vishay CRCW0603100RFKTABC 100R 1% 100PPM 0603 Chip Resistor 5k Reel
Vishay CRCW0603100RFKTABC 100R 1% 100PPM 0603 Chip Resistor 5k Reel
Standard range
Order code: 73-0014
MPN: CRCW0603100RFKTABC

Despatched same day - 6 in stockAdditional quantity lead time 8 months
1+ £10.78
Price per unit Ex VAT
100Ω Chip resistor 1% 75V 0.1W 100ppm 0603
Vishay CRCW06031K00FKTABC 1K 1% 100PPM 0603 Chip Resistor 5k Reel
Vishay CRCW06031K00FKTABC 1K 1% 100PPM 0603 Chip Resistor 5k Reel
Standard range
Order code: 73-0022
MPN: CRCW06031K00FKTABC

Despatched same day - 6 in stockAdditional quantity lead time 8 months
1+ £10.78
Price per unit Ex VAT
1kΩ Chip resistor 1% 75V 0.1W 100ppm 0603
Vishay CRCW06032K20FKTABC 2K2 1% 100PPM 0603 Chip Resistor 5k Reel
Vishay CRCW06032K20FKTABC 2K2 1% 100PPM 0603 Chip Resistor 5k Reel
Standard range
Order code: 73-0023
MPN: CRCW06032K20FKTABC

Despatched same day - 6 in stockAdditional quantity lead time 8 months
1+ £6.18
Price per unit Ex VAT
2.2kΩ Chip resistor 1% 75V 0.1W 100ppm 0603
Vishay CRCW0603100KFKTABC 100K 1% 100PPM 0603 Chip Resistor 5k Reel
Vishay CRCW0603100KFKTABC 100K 1% 100PPM 0603 Chip Resistor 5k Reel
Standard range
Order code: 73-0037
MPN: CRCW0603100KFKTABC

Despatched same day - 4 in stockAdditional quantity lead time 8 months
1+ £10.79
Price per unit Ex VAT
100kΩ Chip resistor 1% 75V 0.1W 100ppm 0603
Vishay CRCW060310M0FKTABC 10M 1% 100PPM 0603 Chip Resistor 5k Reel
Vishay CRCW060310M0FKTABC 10M 1% 100PPM 0603 Chip Resistor 5k Reel
Standard range
Order code: 73-0049
MPN: CRCW060310M0FKTABC

Despatched same day - 2 in stockAdditional quantity lead time 8 months
1+ £7.01
Price per unit Ex VAT
10MΩ Chip resistor 1% 75V 0.1W 100ppm 0603

Trustpilot