Vishay 249FGJS0XB25504KA 500K ±10% 1W Cermet Potentiometer

MPN
249FGJS0XB25504KA
Brand
Vishay
EAN-13
2050000108327
Order Code
51-6442
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.25 £15.24
50+ £12.04 £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

This 500K 1W precision potentiometer is a low cost cermet component that is suitable for PCB or panel mounting.


  • Excellent performance
  • ¼in (6.35mm) metal shafts
  • Linear response
  • 12mm² bodies

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Linear Potentiometer
Resistance 500kΩ
Tolerance 10%
Taper Linear
Power Rating 1W
Shaft Diameter 6.35mm
Shaft Length 12.7mm
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot