Taiwan Alpha RV24AF 470R LIN 24mm Metal Case Solder Lug Potentiometer

MPN
RV24AF-10D2-50F-B470ohm-8LA
Brand
Taiwan Alpha
Order Code
65-0500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £1.70
50+ £1.06
100+ £0.959
500+ £0.815
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 298 in stockAdditional quantity lead time 6 months

A 470R ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with 6mm shaft
  • Shaft length (including bush) 50mm
  • Solder tag termination
Type Potentiometer
Resistance 470Ω
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.5W
Shaft Diameter 6mm
Shaft Length 50mm

Questions

*Question functionality currently disabled
Question by: Product code: 65-0500

Q. Is the shaft on this potentiometer plastic or metal?

A. Hi Cliff, thank you for your question. The shaft is plastic.

Reviews

Be the first to submit a review

Trustpilot