Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vishay 2222 056 48332 3300µF ±20% 63V 85°C Snap-In Alum Elec Capacitor

Order Code:  

49-2115

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: 2222 056 48332  Copy to clipboard
 Report an error

Discontinued

A 3300µF 63V 85°C snap-in electrolytic capacitor from Vishay that is a general purpose component that features high ripple current capability and a long useful life. Suitable for use as a smoothing and filtering capacitor in applications such as audio/video systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 25 x 40mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +85°C
  • Useful life 12,000 hours
  • Presssure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Capacitance 3300µF
Voltage 63V
Tolerance 20%
Temperature 85°C
Ripple 3.14A
Diameter 25mm
Height 40mm
Pitch 10mm

Reviews


Be the first to submit a review