Vishay 15.01.11 Control Buttons Grey Black 44.5x26.9x25.4mm 1 pc

MPN
15.01.11
Brand
Vishay
EAN-13
2050000227783
Order Code
18-4245
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £65.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Vishay 15.01.11 control button, also identified by the alternate description 712477, is a durable component engineered for precision control tasks. Measuring 44.5 mm by 26.9 mm by 25.4 mm, this grey and black control button is designed with a robust structure to endure demanding industrial environments. Its compact and ergonomic design ensures seamless integration into electrical panels and industrial systems where space efficiency is crucial. The 15.01.11 is typically used in applications requiring reliable switch operation, such as machinery control interfaces, automation systems, and custom control panels, providing efficient user interaction within complex systems. Adhering to high standards of manufacturing, this component is suitable for environments where consistent performance and longevity are essential.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Fastened with grub screw
Axle mount 6.35mm
Colour Grey, Black
Content 1
Dimensions (L x W x H) 44.5 x 26.9 x 25.4 mm
Height 25.4mm
Length 44.5mm
Mounting Type Grub screw
Product Type Graduation
Width 26.9mm

Reviews

Be the first to submit a review

Trustpilot