Vigortronix VTX-MICB23 150Ω 9dBu Mic Splitting Chassis Mount Audio Transformer

MPN
VTX-MICB23
Brand
Vigortronix
Order Code
84-2441
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £86.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

This Microphone Bridging Audio Transformer offers seamless signal transfer and impedance matching for professional audio systems. Designed to bridge balanced and unbalanced microphone lines, it provides superior noise isolation and minimal distortion, ensuring clear, high-quality audio. Ideal for use in mixers, preamps, and broadcast equipment, this transformer delivers reliable performance for both studio and live sound applications.
  • High quality microphone splitting transformer
  • Mu-metal can shielding reduces distortion up to 30dB
  • 1 to 1 to 1 to 1 winding ratio
  • PCB mounted
  • Made in the UK
Type PCB audio transformer
Mounting Type PCB
Connection Wire Leads
Frequency Range 16 to 35000
Turn Ratio 1:1:1:1
Weight 240g

Reviews

Be the first to submit a review

Trustpilot