Vigortronix Mic Splitting Transformers, PCB Mounting

Vigortronix Brand: Vigortronix
Our Microphone Bridging Audio Transformers offer seamless signal transfer and impedance matching for professional audio systems. Designed to bridge balanced and unbalanced microphone lines, they provide superior noise isolation and minimal distortion, ensuring clear, high-quality audio. Ideal for use in mixers, preamps, and broadcast equipment, these transformers deliver reliable performance for both studio and live sound applications.
Description Image Product Buy Pricing (Ex VAT) Connection Frequency Range Turn Ratio Weight Type Mounting Type
Vigortronix VTX-MICB1 1 1 150Ω 0dBu Mic Splitting Transformer PCB Mounting
Vigortronix VTX-MICB1 1 1 150Ω 0dBu Mic Splitting Transformer PCB Mounting
Standard range
Order code: 84-2439
MPN: VTX-MICB1

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £22.15
Price per unit Ex VAT
Pins 16 to 35000Hz 1:1 60g PCB audio transformer PCB
Vigortronix VTX-MICB2 1 1 1 150Ω 2dBu Mic Splitting Transformer PCB Mounting
Vigortronix VTX-MICB2 1 1 1 150Ω 2dBu Mic Splitting Transformer PCB Mounting
Standard range
Order code: 84-2440
MPN: VTX-MICB2

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £22.75
Price per unit Ex VAT
Pins 16 to 35000Hz 1:1:1 60g PCB audio transformer PCB
Vigortronix VTX-MICB23 150Ω 9dBu Mic Splitting Chassis Mount Audio Transformer
Vigortronix VTX-MICB23 150Ω 9dBu Mic Splitting Chassis Mount Audio Transformer
Standard range
Order code: 84-2441
MPN: VTX-MICB23

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £86.59
Price per unit Ex VAT
Wire Leads 16 to 35000 1:1:1:1 240g PCB audio transformer PCB

Trustpilot