Vigortronix VTX-MICB1 1 1 150Ω 0dBu Mic Splitting Transformer PCB Mounting

MPN
VTX-MICB1
Brand
Vigortronix
Order Code
84-2439
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

This Microphone Bridging Audio Transformer offers seamless signal transfer and impedance matching for professional audio systems. Designed to bridge balanced and unbalanced microphone lines, it provides superior noise isolation and minimal distortion, ensuring clear, high-quality audio. Ideal for use in mixers, preamps, and broadcast equipment, this transformer delivers reliable performance for both studio and live sound applications.
  • High quality microphone splitting transformer
  • Mu-metal can shielding reduces distortion up to 30dB
  • 1 to 1 winding ratio
  • PCB mounted
  • Made in the UK
Type PCB audio transformer
Mounting Type PCB
Connection Pins
Frequency Range 16 to 35000Hz
Turn Ratio 1:1
Weight 60g

Reviews

Be the first to submit a review

Trustpilot