Vigortronix VTX-MC1 1 + 1 20 C.T. (Z 30 - 100Ω) Stereo PCB Audio Transformer

MPN
VTX-MC1
Brand
Vigortronix
Order Code
84-2457
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

This Moving Coil Audio Transformer is designed to enhance the performance of low-output moving coil cartridges, delivering precise signal transfer with minimal noise and distortion. This transformer provides optimal impedance matching and superior noise isolation, ensuring clear, high-fidelity sound reproduction in turntables and high-end audio systems. Ideal for audiophiles and professionals, it brings out the full potential of moving coil cartridges for an exceptional listening experience.
  • Broad Frequency Response: Ensures a balanced and accurate reproduction of audio signals
  • Precise Impedance Matching: Optimises signal transfer between moving coil devices and audio circuits
  • Low Distortion: Minimises noise and unwanted coloration for clear sound
  • Robust Construction: Built with high-quality materials for reliability in both studio and live settings
  • Versatile Integration: Easily interfaces with various audio systems and moving coil components
Type PCB audio transformer
Mounting Type PCB
Connection Pins
Frequency Range 16 to 35000Hz
Turn Ratio 1+1:20, CT
Weight 60g

Reviews

Be the first to submit a review

Trustpilot