Vigortonix VTX-MC Stereo PCB Audio Transformers

Vigortronix Brand: Vigortronix
These Moving Coil Audio Transformers are designed to enhance the performance of low-output moving coil cartridges, delivering precise signal transfer with minimal noise and distortion. These transformers provide optimal impedance matching and superior noise isolation, ensuring clear, high-fidelity sound reproduction in turntables and high-end audio systems. Ideal for audiophiles and professionals, they bring out the full potential of moving coil cartridges for an exceptional listening experience.
Description Image Product Buy Pricing (Ex VAT) Type Mounting Type Frequency Range Turn Ratio Weight Connection
Vigortronix VTX-MC1 1 + 1 20 C.T. (Z 30 - 100Ω) Stereo PCB Audio Transformer
Vigortronix VTX-MC1 1 + 1 20 C.T. (Z 30 - 100Ω) Stereo PCB Audio Transformer
Standard range
Order code: 84-2457
MPN: VTX-MC1

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £30.80
Price per unit Ex VAT
PCB audio transformer PCB 16 to 35000Hz 1+1:20, CT 60g Pins
Vigortronix VTX-MC2 1 + 1 20 C.T. (Z 1 - 100Ω) Stereo PCB Audio Transformer
Vigortronix VTX-MC2 1 + 1 20 C.T. (Z 1 - 100Ω) Stereo PCB Audio Transformer
Standard range
Order code: 84-2459
MPN: VTX-MC2

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £40.41
Price per unit Ex VAT
PCB audio transformer PCB 16 to 35000Hz 1+1:20, CT 110g Pins
Vigortronix VTX-MC3 1 + 1 20 (Z 1 - 100Ω) Stereo Chassis Audio Transformer
Vigortronix VTX-MC3 1 + 1 20 (Z 1 - 100Ω) Stereo Chassis Audio Transformer
Standard range
Order code: 84-2461
MPN: VTX-MC3

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £62.91
Price per unit Ex VAT
Audio transformer Chassis 16 to 50000Hz 1+1:10+10 310g Pins
Vigortronix VTX-MC4 1 + 1 10+10 (Z 1 - 100Ω) Stereo Chassis Audio Transformer
Vigortronix VTX-MC4 1 + 1 10+10 (Z 1 - 100Ω) Stereo Chassis Audio Transformer
Standard range
Order code: 84-2463
MPN: VTX-MC4

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £86.89
Price per unit Ex VAT
Audio transformer Chassis 1+1:10+10 240g Pins

Trustpilot