Vigortronix VTX-LIN1 1 0.5+0.5 10KΩ 22dBu Line Input PCB Audio Transformer

MPN
VTX-LIN1
Brand
Vigortronix
Order Code
84-2442
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

This Line Input Audio Transformer provides exceptional signal transfer and isolation for professional audio applications. Designed to maintain audio integrity, it ensures minimal distortion and high-frequency response, making it ideal for mixers, amplifiers, and other audio equipment. With excellent noise rejection and a compact design, this transformer is perfect for delivering clean, high-quality audio in any sound system setup.
  • Wide Frequency Range: Maintains clarity across the full spectrum of line-level signals
  • Accurate Impedance Matching: Optimises the connection between different audio devices
  • Superior Isolation: Reduces interference and prevents ground loop issues
  • Low Distortion: Preserves the integrity and detail of the audio signal
Type PCB audio transformer
Mounting Type PCB
Connection Pins
Frequency Range 16 to 35000Hz
Turn Ratio 1:0.5+0.5
Weight 60g

Reviews

Be the first to submit a review

Trustpilot